
The SN54HC153J is an 8-input 2-channel multiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 2V and 6V. The device is packaged in a CDIP-16 package and is designed for through-hole mounting. The multiplexer has a high level output current of -7.8mA and a low level output current of 7.8mA. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments SN54HC153J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC153J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
