The SN54HC354J is a dual multiplexer logic IC from Texas Instruments, featuring a 20-pin ceramic DIP package. It operates within a temperature range of -55°C to 125°C, with a supply voltage of 5V. The device has a propagation delay of 412ns and a maximum output current of 7.8mA. It is designed for use in military-grade applications.
Texas Instruments SN54HC354J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 412 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 90 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC354J to view detailed technical specifications.
No datasheet is available for this part.