
The SN54HCT04J is a 6-bit CMOS inverter with a propagation delay of 30ns. It operates over a temperature range of -55°C to 125°C and is available in a CDIP-14 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant and contains lead. The inverter has a high level output current of -4mA and a low level output current of 4mA.
Texas Instruments SN54HCT04J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HCT04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
