Quad 1-bit buffer/line driver with true output, operating from a 4.5V to 5.5V supply. Features a 14-pin ceramic DIP package with a 0.300-inch width and 19.56mm length. Military temperature grade (-55°C to 125°C) and 38535Q/M;38534H;883B screening. HCT family logic with a propagation delay of 58ns, and 39ns at nominal supply. Includes enable low control and a maximum output current of 6mA.
Texas Instruments SN54HCT125J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 58 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 39 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SN54HCT125J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.