8-bit registered bus transceiver, HCT family, featuring true output. This dual-terminal, 24-pin ceramic DIP package operates bidirectionally with independent control and positive edge triggering. Maximum operating temperature is 125°C, with a minimum of -55°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V. Propagation delay is 80ns, with a load capacitance of 150pF and a maximum I(ol) of 0.006A.
Texas Instruments SN54HCT646JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.005 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | HCT |
| Propagation Delay (tpd) | 80 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HCT646JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.