The SN54LS109AJ is a dual JK-type flip-flop with a clock edge trigger type of positive edge and a frequency of 33MHz. It has a high level output current of -400uA and a low level output current of 4mA. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. It is packaged in a CDIP and is available in a rail/tube packaging.
Texas Instruments SN54LS109AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS109AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.