
The SN54LS156J is a dual 2-channel demultiplexer from Texas Instruments. It operates at a supply voltage of 5V and is packaged in a CDIP-16 package. The device can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The demultiplexer has a propagation delay of 51ns and a turn-on delay time of 51ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54LS156J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 51ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 51ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS156J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
