The SN54LS193J is a 4-bit counter IC from Texas Instruments, packaged in a CDIP with through-hole mount. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 47ns and a turn-on delay time of 47ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54LS193J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 47ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS193J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.