
8-channel, 3-state buffer with non-inverting logic function. Features bipolar technology and TTL output type, operating from a 4.5V to 5.5V supply. Offers 8 inputs and 8 outputs, with a maximum low-level output current of 12mA and high-level output current of -12mA. Designed for through-hole mounting in a 20-pin CDIP package, with an operating temperature range of -55°C to 125°C. Propagation delay is 18ns, and turn-on delay time is 30ns.
Texas Instruments SN54LS244J technical specifications.
| Package/Case | CDIP |
| Height | 4.57mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 27mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Turn-On Delay Time | 30ns |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54LS244J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
