
Octal bus transceiver featuring 8 bidirectional, non-inverting channels with 3-state outputs. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Designed for through-hole mounting in a CDIP package, it offers a propagation delay of 40ns. Operating across a temperature range of -55°C to 125°C, this bipolar technology component provides 12mA of low-level output current and -12mA of high-level output current.
Texas Instruments SN54LS245J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Width | 6.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS245J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
