The SN54LS348J is an 8-bit encoder from Texas Instruments, featuring a dual-input design with 16 terminals. It operates within a temperature range of -55 to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum power supply current of 25mA and a propagation delay of 21ns. It is packaged in a 16-pin DIP with a load capacitance of 15pF.
Texas Instruments SN54LS348J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS348J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.