The SN54LS373W is an 8-bit dual bus driver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is a 20-pin device with a terminal position of DUAL and a JEDEC package code of R-GDFP-F20. The device has a width of 6.92mm and a length of 13.09mm. It is a logic IC type bus driver with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 40mA. The propagation delay is 30ns, with a propagation delay at nominal supply of 18ns. The output polarity is TRUE and the load capacitance is 45pF.
Texas Instruments SN54LS373W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS373W to view detailed technical specifications.
No datasheet is available for this part.