Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits and 8 non-inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 50MHz. This through-hole component offers a propagation delay of 28ns and a turn-on delay time of 28ns. Designed for a wide operating temperature range from -55°C to 125°C, with a high-level output current of -1mA and a low-level output current of 12mA. The CDIP package is suitable for demanding environments.
Texas Instruments SN54LS374J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 28ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS374J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
