
The SN54LS47J is a 4-input 7-output inverting decoder from Texas Instruments. It operates at a supply voltage of 5V and can withstand temperatures up to 125°C. The device is packaged in a DIP16 package and is suitable for use in logic circuits. The decoder has a propagation delay of 100ns and a turn-on delay time of 100ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54LS47J technical specifications.
| Package/Case | J |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 1.6mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.