Texas Instruments SN54LS629J technical specifications.
| Package/Case | CDIP |
| Depth | 6.92mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Load Capacitance | 45pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS629J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.