Dual D-type positive-edge-triggered flip-flops with preset and clear, featuring 2 elements and 2 bits. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers a maximum frequency of 33MHz with a propagation delay of 40ns. The TTL output type supports a low-level output current of 4mA and a high-level output current of -400uA. Packaged in CDIP for through-hole mounting, this component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments SN54LS74AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| Height | 3.56mm |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54LS74AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.