Texas Instruments SN54S197W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | S |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 3 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 110 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54S197W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.