
The SN55115J is a dual receiver IC from Texas Instruments, designed for use in a variety of applications. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a CDIP and is available in a rail/Tube packaging format. The SN55115J is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications where a low supply current is required, drawing only 50mA.
Texas Instruments SN55115J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN55115J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
