The SN55182FK is a quad differential line receiver from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. This device features 20 terminals in a quad terminal position, with a JEDEC package code of S-CQCC-N20. The receiver has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device draws a maximum supply current of 28mA. It is designed for use in military-grade applications and is suitable for differential input characteristics.
Texas Instruments SN55182FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN55182FK to view detailed technical specifications.
No datasheet is available for this part.