The SN55461JG is a dual AND gate peripheral driver IC from Texas Instruments, featuring a 5V supply voltage and a maximum supply current of 76uA. It operates over a temperature range of -55 to 125C and is available in a 0.300 INCH, CERAMIC, DIP-8 package. This IC is designed for use in interface applications, with standard input characteristics and a military temperature grade.
Texas Instruments SN55461JG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN55461JG to view detailed technical specifications.
No datasheet is available for this part.