Texas Instruments SN55473JG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.6 |
| Package Width (mm) | 6.67 |
| Package Height (mm) | 4.57 |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Driver Type | OR |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 0.076A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Propagation Delay Time | 65ns |
| Maximum Power Dissipation | 1050mW |
| Maximum Input Voltage | 5.5V |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Texas Instruments SN55473JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.