
Texas Instruments SN55976A1WD technical specifications.
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN55976A1WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.