
3.3V supply RS-485 line transceiver with differential Schmitt trigger inputs. Features IEC ESD protection and operates across a -55°C to 125°C temperature range. This 8-terminal device, housed in an 8-SON package (3mm x 3mm), offers a maximum supply current of 0.95mA. Designed for military temperature grade applications.
Texas Instruments SN55HVD75DRBREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN55HVD75DRBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.