Texas Instruments SN55LBC173MKGD1 technical specifications.
| Package/Case | DIE |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 4 |
| Number of Transmitters | 0 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN55LBC173-HIREL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN55LBC173MKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.