Texas Instruments SN55LBC173MKGD2 technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN55LBC173MKGD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.