Texas Instruments SN55LBC173TDA2 technical specifications.
| Package/Case | DIE |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN55LBC173TDA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.