The SN55LVDS32W is a 4-channel LVDS receiver from Texas Instruments, operating at a data rate of 100Mbps and a supply voltage of 3.3V. It is packaged in a DFP-16 package and is designed for surface mount applications. The device can operate over a temperature range of -55°C to 125°C and has a propagation delay of 6.1ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN55LVDS32W technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 6.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN55LVDS32W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
