
Quadruple 3-state buffer gate IC, featuring 4 independent buffer elements, each with one input and one output. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a low-level output current of 64mA and a high-level output current of -15mA. This BICMOS technology component has a propagation delay of 6.9ns and a turn-on delay time of 12.3ns. Packaged in a 14-SOIC surface-mount case, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN64BCT126AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT126AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
