Quadruple Bus Buffer Gate IC with 3-State Outputs. Features four independent 1-bit buffer elements, each with a single input and output. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers a high level output current of -15mA and a low level output current of 64mA. Surface mountable in a 14-SOIC package, with a propagation delay of 6.9ns and a turn-on delay time of 12.3ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN64BCT126ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT126ADE4 to view detailed technical specifications.
No datasheet is available for this part.