Octal buffer and line/MOS driver featuring 3-state outputs. This industrial-grade logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V. It offers a propagation delay of 6.3ns, with a typical 5.7ns at nominal supply. The device has 20 terminals in a 20-SOIC package, with an operating temperature range of -40°C to 85°C. It includes two ports, each with four bits, and inverted output polarity.
Texas Instruments SN64BCT2240DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.7 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 76 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN64BCT2240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.