Octal buffer/driver with 3-state outputs, featuring 8 non-inverting channels and 2 elements of 4 bits each. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 85°C. Offers a high level output current of -15mA and a low level output current of 64mA, with a propagation delay of 5ns. This surface mount BICMOS logic IC is packaged in a 20-SOIC format.
Texas Instruments SN64BCT244DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT244DWG4 to view detailed technical specifications.
No datasheet is available for this part.