8-channel, 3-state buffer/line driver IC featuring BICMOS technology. Dual 4-bit driver configuration with true outputs. Operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. Supports high-level output current of -15mA and low-level output current of 64mA. Surface mountable in a 20-pin SOIC package, RoHS compliant, with a propagation delay of 5ns.
Texas Instruments SN64BCT244DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 80mA |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT244DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
