
Octal Bus Transceiver, 8-bit, bidirectional, inverting logic function, 3-STATE output. Features 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 24mA high-level and 3mA low-level output current. Operates across a temperature range of -40°C to 85°C. Packaged in a 20-SOIC surface mount configuration with dimensions of 12.8mm length, 7.5mm width, and 2.65mm height. BICMOS technology, lead-free, and RoHS compliant.
Texas Instruments SN64BCT245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 64BCT |
| Technology | BICMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 11.8ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
