
Dual 4-bit, 3-state buffer/line driver IC for surface mount applications. Features 8 input and 8 output lines with a high level output current of 188mA and low level output current of 188mA. Operates with a supply voltage range of 4.5V to 5.5V and a propagation delay of 5.6ns. This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments SN64BCT25244DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 188mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| RoHS Compliant | Yes |
| Series | 64BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN64BCT25244DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.