Industrial-grade 2-bit buffer and line driver with 8-pin SOIC package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 5V. Features a propagation delay of 6ns and supports a load capacitance of 50pF. This logic IC is part of the BCT/FBT family, offering true output polarity and an enable low control type.
Texas Instruments SN64BCT306D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 2 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 80 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN64BCT306D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.