
Differential Bus Transceiver, designed for RS-422 and RS-485 interfaces, operates at a 10Mbps data rate. This half-duplex transceiver features one driver and one receiver, supporting a 5V operating supply voltage within a -40°C to 105°C temperature range. Packaged in an 8-SOIC surface mount configuration, it is lead-free and RoHS compliant.
Texas Instruments SN65176BDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65176BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
