Single-channel, unidirectional transient voltage suppressor designed for USB port protection. Features a low clamping voltage of 7V and a minimum breakdown voltage of 7V. Offers a maximum power dissipation of 60W and a maximum surge current of 3A. Operates within a voltage range of 6V, with a leakage current of 1uA. This lead-free, RoHS-compliant component is housed in a compact SOT-23-6 package, suitable for surface-mount assembly.
Texas Instruments SN65220DBVTG4 technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 7V |
| Depth | 1.6mm |
| Height | 1.4mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 60W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000473oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
