Texas Instruments SN65220IDBVRQ1 technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 7V |
| Depth | 1.75mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220IDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.