
Dual uni-versal serial bus port transient suppressor, this device offers 4 channels of protection with a 6V working voltage and 7V clamping voltage. Featuring a low leakage current of 1uA and 35pF capacitance, it provides 60W peak pulse power dissipation and a 3A max surge current. Designed for USB interfaces, it operates within a -40°C to 85°C temperature range and is housed in a lead-free, RoHS compliant TSSOP package suitable for SMD/SMT termination.
Texas Instruments SN65240PWG4 technical specifications.
| Capacitance | 35pF |
| Package/Case | TSSOP |
| Clamping Voltage | 7V |
| Depth | 4.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.001376oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65240PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
