
Dual unidirectional transient voltage suppressor (TVS) for USB ports, offering 4 channels in a lead-free, RoHS-compliant TSSOP package. Features a 6V working voltage, 7V clamping voltage, and 8V max breakdown voltage. With a 35pF capacitance and 1uA leakage current, it handles up to 60W peak pulse power and 3A surge current. Operates across a -40°C to 85°C temperature range.
Texas Instruments SN65240PWR technical specifications.
| Capacitance | 35pF |
| Package/Case | TSSOP |
| Clamping Voltage | 7V |
| Depth | 4.5mm |
| Height | 1.6mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 60W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001376oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65240PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
