
Texas Instruments SN65240PWRG4 technical specifications.
| Capacitance | 35pF |
| Package/Case | TSSOP |
| Clamping Voltage | 7V |
| Depth | 4.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001376oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65240PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
