
The SN65472DEP is a dual 2-channel driver IC from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of -40 to 85°C and is compliant with lead-free standards. The device has a propagation delay of 65ns and a turn-on delay time of 65ns. It requires a supply current of 76mA and can be used in applications where a high level of reliability is required.
Texas Instruments SN65472DEP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65472DEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
