
Dual differential drivers and receivers with +/-8-kV IEC ESD protection. This interface IC features two drivers and two receivers, operating at a 10Mbps data rate. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V. The component is housed in a VQFN package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN65C1167ERGYR technical specifications.
| Package/Case | VQFN |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1167ERGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
