
The SN65C3221PWRE4 is a single-chip bus transceiver with a data rate of 1Mbps, operating from a 3V to 5.5V supply voltage. It is packaged in a lead-free TSSOP-16 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, with a supply current of 1mA. It is suitable for use in full-duplex applications.
Texas Instruments SN65C3221PWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
