
The SN65C3223DBR is a dual full-duplex bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is mounted using a surface mount technique and is supplied with a voltage of 5V. The transceiver has a supply current of 1mA and is compliant with RoHS regulations.
Texas Instruments SN65C3223DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3223DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
