The SN65C3223DBRE4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features two drivers and two receivers, with a data rate of 1000 Kbps and a supply voltage of 5V. The device is packaged in a surface-mount SSOP-20 package and is RoHS compliant. It is designed for use in bus transceiver applications.
Texas Instruments SN65C3223DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3223 |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3223DBRE4 to view detailed technical specifications.
No datasheet is available for this part.