The SN65DP141RLJT is a 1-channel driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 38 terminals and a quad terminal position. The device is packaged in a QFN package with dimensions of 5mm width and 7mm length. It operates within a supply voltage range of 2.375V to 3.465V.
Texas Instruments SN65DP141RLJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N38 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65DP141RLJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.