
The SN65DSI85TPAPRQ1 is a specialized IC from Texas Instruments, featuring a quad terminal position and a JEDEC package code of S-PQFP-G64. It operates within a temperature range of -40 to 105 degrees Celsius, making it suitable for industrial applications. With a supply voltage of 1.8V, this IC meets the AEC-Q100 screening level, ensuring reliability in harsh environments.
Texas Instruments SN65DSI85TPAPRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65DSI85TPAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.