
Dual differential PECL buffer to TTL translator featuring a 5V operating supply voltage, capable of data rates up to 500Mbps. This integrated circuit offers 2 channels with 2 drivers and 2 receivers, supporting 4 inputs. It operates within a temperature range of -40°C to 85°C and is housed in an 8-SOIC package. Key specifications include a 5ns propagation delay, 3.5ns turn-on delay, and a maximum power dissipation of 840mW. RoHS compliant and lead-free.
Texas Instruments SN65ELT23D technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Inputs | 4 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65ELT |
| Supply Current | 25mA |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ELT23D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
