
High-speed CAN transceiver supporting 1Mbps data rates. Features half-duplex communication with one driver and one receiver. Operates from a 5V supply voltage with a maximum of 5.25V and minimum of 4.75V. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Suitable for industrial applications with an operating temperature range of -40°C to 125°C.
Texas Instruments SN65HVD1050DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1050DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
